470 nH Shielded Drum Core, Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016HR47M

DigiKey Part Number
587-6421-2-ND - Tape & Reel (TR)
587-6421-1-ND - Cut Tape (CT)
587-6421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016HR47M
Description
FIXED IND 470NH 4.7A 26 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2016HR47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,357
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16200£1.62
100£0.13350£13.35
1,000£0.10977£109.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10000£300.00
6,000£0.09430£565.80
9,000£0.09112£820.08
15,000£0.08726£1,308.90
21,000£0.08482£1,781.22
30,000£0.08230£2,469.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000