22 µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASP105CB5226MFNA01

DigiKey Part Number
587-MEASP105CB5226MFNA01TR-ND - Tape & Reel (TR)
587-MEASP105CB5226MFNA01CT-ND - Cut Tape (CT)
587-MEASP105CB5226MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASP105CB5226MFNA01
Description
CAP CER 22UF 2.5V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,865
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09600£0.96
50£0.06840£3.42
100£0.06010£6.01
500£0.04612£23.06
1,000£0.04180£41.80
2,500£0.03725£93.12
5,000£0.03451£172.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03226£322.60
20,000£0.03041£608.20
30,000£0.02948£884.40
50,000£0.02845£1,422.50
70,000£0.02785£1,949.50
100,000£0.02727£2,727.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200