0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASJ042SB5224MW1A01

DigiKey Part Number
587-MEASJ042SB5224MW1A01TR-ND - Tape & Reel (TR)
587-MEASJ042SB5224MW1A01CT-ND - Cut Tape (CT)
587-MEASJ042SB5224MW1A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASJ042SB5224MW1A01
Description
CAP CER 0.22UF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
50£0.01920£0.96
100£0.01640£1.64
500£0.01172£5.86
1,000£0.01031£10.31
2,500£0.00883£22.07
5,000£0.00793£39.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.00610£244.00
80,000£0.00570£456.00
120,000£0.00549£658.80
200,000£0.00527£1,054.00
280,000£0.00513£1,436.40
400,000£0.00501£2,004.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400