
MEASA065QB5475MANC12 | |
|---|---|
DigiKey Part Number | 587-MEASA065QB5475MANC12TR-ND - Tape & Reel (TR) 587-MEASA065QB5475MANC12CT-ND - Cut Tape (CT) 587-MEASA065QB5475MANC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASA065QB5475MANC12 |
Description | CAP CER 4.7UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07500 | £0.75 |
| 50 | £0.05280 | £2.64 |
| 100 | £0.04610 | £4.61 |
| 500 | £0.03484 | £17.42 |
| 1,000 | £0.03139 | £31.39 |
| 2,500 | £0.02775 | £69.38 |
| 5,000 | £0.02556 | £127.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02376 | £237.60 |
| 20,000 | £0.02228 | £445.60 |
| 30,000 | £0.02154 | £646.20 |
| 50,000 | £0.02072 | £1,036.00 |
| 70,000 | £0.02024 | £1,416.80 |
| 100,000 | £0.01977 | £1,977.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

