MEASA063CB5475MF1DE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 1,633
Unit Price: £0.13000
Datasheet
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA063CB5475MF1DE2

DigiKey Part Number
587-MEASA063CB5475MF1DE2TR-ND - Tape & Reel (TR)
587-MEASA063CB5475MF1DE2CT-ND - Cut Tape (CT)
587-MEASA063CB5475MF1DE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA063CB5475MF1DE2
Description
CAP CER 4.7UF 4V X5R 0201
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.018" (0.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes