
MDMK4040T100MMV | |
|---|---|
DigiKey Part Number | 587-MDMK4040T100MMVTR-ND - Tape & Reel (TR) 587-MDMK4040T100MMVCT-ND - Cut Tape (CT) 587-MDMK4040T100MMVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T100MMV |
Description | FIXED IND 10UH 1.4A 330 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46400 | £4.64 |
| 25 | £0.42920 | £10.73 |
| 50 | £0.40460 | £20.23 |
| 100 | £0.38150 | £38.15 |
| 250 | £0.35296 | £88.24 |
| 500 | £0.33276 | £166.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31378 | £313.78 |
| 2,000 | £0.29589 | £591.78 |
| 3,000 | £0.28591 | £857.73 |
| 5,000 | £0.27382 | £1,369.10 |
| 7,000 | £0.26615 | £1,863.05 |
| 10,000 | £0.25826 | £2,582.60 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

