
MCRLL165SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL165SB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCRLL165SB5105MTNA01CT-ND - Cut Tape (CT) 587-MCRLL165SB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL165SB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14200 | £1.42 |
| 50 | £0.10320 | £5.16 |
| 100 | £0.09160 | £9.16 |
| 500 | £0.07178 | £35.89 |
| 1,000 | £0.06569 | £65.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05655 | £226.20 |
| 8,000 | £0.05315 | £425.20 |
| 12,000 | £0.05145 | £617.40 |
| 20,000 | £0.04957 | £991.40 |
| 28,000 | £0.04847 | £1,357.16 |
| 40,000 | £0.04741 | £1,896.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

