Parametric Equivalent

MCRLE165SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLE165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MCRLE165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MCRLE165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLE165SB7474MTNA01 |
Description | CAP CER 0.47UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EWK107B7474MVHT | Taiyo Yuden | 5,365 | 587-5155-1-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.07940 | £7.94 |
| 500 | £0.06176 | £30.88 |
| 1,000 | £0.05635 | £56.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04821 | £192.84 |
| 8,000 | £0.04519 | £361.52 |
| 12,000 | £0.04368 | £524.16 |
| 20,000 | £0.04201 | £840.20 |
| 28,000 | £0.04103 | £1,148.84 |
| 40,000 | £0.04009 | £1,603.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


