0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLA103SC7224MFNA01

DigiKey Part Number
587-MCRLA103SC7224MFNA01TR-ND - Tape & Reel (TR)
587-MCRLA103SC7224MFNA01CT-ND - Cut Tape (CT)
587-MCRLA103SC7224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCRLA103SC7224MFNA01
Description
CAP CER 0.22UF 4V X7S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08000£0.80
50£0.05640£2.82
100£0.04940£4.94
500£0.03750£18.75
1,000£0.03385£33.85
2,500£0.02999£74.97
5,000£0.02767£138.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02576£257.60
20,000£0.02419£483.80
30,000£0.02340£702.00
50,000£0.02253£1,126.50
70,000£0.02202£1,541.40
100,000£0.02153£2,153.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800