4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU31LBC7475MTDA01

DigiKey Part Number
587-MCJCU31LBC7475MTDA01TR-ND - Tape & Reel (TR)
587-MCJCU31LBC7475MTDA01CT-ND - Cut Tape (CT)
587-MCJCU31LBC7475MTDA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU31LBC7475MTDA01
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU31LBC7475MTDA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.35200£3.52
50£0.26900£13.45
100£0.24360£24.36
500£0.20056£100.28
1,000£0.18726£187.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17633£352.66
4,000£0.16732£669.28
6,000£0.16281£976.86
10,000£0.15782£1,578.20
14,000£0.15489£2,168.46
20,000£0.15208£3,041.60
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200