
MCJCU31LAB7225KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU31LAB7225KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU31LAB7225KTPA01CT-ND - Cut Tape (CT) 587-MCJCU31LAB7225KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU31LAB7225KTPA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU31LAB7225KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24800 | £2.48 |
| 50 | £0.18680 | £9.34 |
| 100 | £0.16770 | £16.77 |
| 500 | £0.13556 | £67.78 |
| 1,000 | £0.12564 | £125.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11748 | £234.96 |
| 4,000 | £0.11077 | £443.08 |
| 6,000 | £0.10741 | £644.46 |
| 10,000 | £0.10369 | £1,036.90 |
| 14,000 | £0.10151 | £1,421.14 |
| 20,000 | £0.09941 | £1,988.20 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

