MCJCU21GCC7474KTDA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11650
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11696
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11062
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU21GCC7474KTDA1J

DigiKey Part Number
587-MCJCU21GCC7474KTDA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCU21GCC7474KTDA1J
Description
CAP CER 0.47UF 50V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU21GCC7474KTDA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11696£233.92
Manufacturers Standard Package
Unit Price without VAT:£0.11696
Unit Price with VAT:£0.14035