Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH219NB7102MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH219NB7102MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH219NB7102MTPA1J |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH219NB7102MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MBJCH219NB7102MTPA01TR-ND | £0.06016 | Parametric Equivalent |
| MCJCH219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MCJCH219NB7102MTPA01TR-ND | £0.05970 | Parametric Equivalent |
| MMJCH219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MMJCH219NB7102MTPA01TR-ND | £0.05538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05970 | £238.80 |
| Unit Price without VAT: | £0.05970 |
|---|---|
| Unit Price with VAT: | £0.07164 |




