
MCJCG21GCB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG21GCB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG21GCB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCG21GCB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG21GCB7105KTPA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG21GCB7105KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20500 | £2.05 |
| 50 | £0.15200 | £7.60 |
| 100 | £0.13600 | £13.60 |
| 500 | £0.10876 | £54.38 |
| 1,000 | £0.10038 | £100.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09347 | £186.94 |
| 4,000 | £0.08779 | £351.16 |
| 6,000 | £0.08495 | £509.70 |
| 10,000 | £0.08180 | £818.00 |
| 14,000 | £0.07996 | £1,119.44 |
| 20,000 | £0.07818 | £1,563.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

