
MCASU105SCH100JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH100JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH100JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH100JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH100JFNA01 |
Description | CAP CER 10PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH100JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01400 | £1.40 |
| 500 | £0.00996 | £4.98 |
| 1,000 | £0.00873 | £8.73 |
| 2,500 | £0.00743 | £18.57 |
| 5,000 | £0.00665 | £33.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00602 | £60.20 |
| 20,000 | £0.00549 | £109.80 |
| 30,000 | £0.00523 | £156.90 |
| 50,000 | £0.00494 | £247.00 |
| 70,000 | £0.00477 | £333.90 |
| 100,000 | £0.00461 | £461.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

