
MCASU105SCG3R9CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG3R9CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG3R9CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG3R9CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG3R9CFNA01 |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG3R9CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01610 | £1.61 |
| 500 | £0.01152 | £5.76 |
| 1,000 | £0.01012 | £10.12 |
| 2,500 | £0.00866 | £21.65 |
| 5,000 | £0.00778 | £38.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00706 | £70.60 |
| 20,000 | £0.00646 | £129.20 |
| 30,000 | £0.00617 | £185.10 |
| 50,000 | £0.00584 | £292.00 |
| 70,000 | £0.00564 | £394.80 |
| 100,000 | £0.00546 | £546.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

