
MCASU105SCG2R7BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG2R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG2R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG2R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG2R7BFNA01 |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG2R7BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02020 | £1.01 |
| 100 | £0.01720 | £1.72 |
| 500 | £0.01238 | £6.19 |
| 1,000 | £0.01089 | £10.89 |
| 2,500 | £0.00934 | £23.35 |
| 5,000 | £0.00840 | £42.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00764 | £76.40 |
| 20,000 | £0.00701 | £140.20 |
| 30,000 | £0.00669 | £200.70 |
| 50,000 | £0.00634 | £317.00 |
| 70,000 | £0.00614 | £429.80 |
| 100,000 | £0.00594 | £594.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

