
MCASU105SCG100JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG100JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG100JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG100JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG100JFNA01 |
Description | CAP CER 10PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG100JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01580 | £0.79 |
| 100 | £0.01340 | £1.34 |
| 500 | £0.00950 | £4.75 |
| 1,000 | £0.00831 | £8.31 |
| 2,500 | £0.00707 | £17.68 |
| 5,000 | £0.00633 | £31.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00571 | £57.10 |
| 20,000 | £0.00521 | £104.20 |
| 30,000 | £0.00496 | £148.80 |
| 50,000 | £0.00468 | £234.00 |
| 70,000 | £0.00452 | £316.40 |
| 100,000 | £0.00436 | £436.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

