0.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCK0R7BFNA01

DigiKey Part Number
587-MCASU063SCK0R7BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCK0R7BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCK0R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCK0R7BFNA01
Description
CAP CER 0.7 PF 50V C0K 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCK0R7BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,508
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01680£0.84
100£0.01430£1.43
500£0.01018£5.09
1,000£0.00893£8.93
2,500£0.00761£19.02
5,000£0.00682£34.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00584£87.60
30,000£0.00536£160.80
45,000£0.00513£230.85
75,000£0.00486£364.50
105,000£0.00471£494.55
150,000£0.00456£684.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400