
MCASU063SCG220JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG220JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG220JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG220JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG220JFNA01 |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG220JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02640 | £2.64 |
| 500 | £0.01940 | £9.70 |
| 1,000 | £0.01725 | £17.25 |
| 2,500 | £0.01499 | £37.48 |
| 5,000 | £0.01363 | £68.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01195 | £179.25 |
| 30,000 | £0.01113 | £333.90 |
| 45,000 | £0.01072 | £482.40 |
| 75,000 | £0.01027 | £770.25 |
| 105,000 | £0.01000 | £1,050.00 |
| 150,000 | £0.00975 | £1,462.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

