
MCASU063SCG100DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG100DFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG100DFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG100DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG100DFNA01 |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG100DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02980 | £1.49 |
| 100 | £0.02570 | £2.57 |
| 500 | £0.01880 | £9.40 |
| 1,000 | £0.01671 | £16.71 |
| 2,500 | £0.01450 | £36.25 |
| 5,000 | £0.01317 | £65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01154 | £173.10 |
| 30,000 | £0.01074 | £322.20 |
| 45,000 | £0.01034 | £465.30 |
| 75,000 | £0.00989 | £741.75 |
| 105,000 | £0.00963 | £1,011.15 |
| 150,000 | £0.00938 | £1,407.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

