1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB5105KTNA01

DigiKey Part Number
587-MCAST21GSB5105KTNA01TR-ND - Tape & Reel (TR)
587-MCAST21GSB5105KTNA01CT-ND - Cut Tape (CT)
587-MCAST21GSB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GSB5105KTNA01
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,811
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07000£0.70
50£0.04900£2.45
100£0.04270£4.27
500£0.03212£16.06
1,000£0.02890£28.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02491£74.73
6,000£0.02296£137.76
9,000£0.02198£197.82
15,000£0.02090£313.50
21,000£0.02027£425.67
30,000£0.01967£590.10
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600