-1,45mm.jpg)
MCAST21GBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST21GBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCAST21GBB5106KTNA01CT-ND - Cut Tape (CT) 587-MCAST21GBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GBB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GBB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR61E106KE13L | Murata Electronics | 6,316 | 490-GRT21BR61E106KE13LCT-ND | £0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12800 | £1.28 |
| 50 | £0.09340 | £4.67 |
| 100 | £0.08250 | £8.25 |
| 500 | £0.06434 | £32.17 |
| 1,000 | £0.05873 | £58.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05182 | £155.46 |
| 6,000 | £0.04844 | £290.64 |
| 9,000 | £0.04675 | £420.75 |
| 15,000 | £0.04488 | £673.20 |
| 21,000 | £0.04378 | £919.38 |
| 30,000 | £0.04273 | £1,281.90 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

