MCASS45MSB7473KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.60928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.60928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.32158
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.60928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.32158
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.60928
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS45MSB7473KTNA1J

DigiKey Part Number
587-MCASS45MSB7473KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASS45MSB7473KTNA1J
Description
CAP CER 0.047UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASS45MSB7473KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.60928£304.64
Manufacturers Standard Package
Unit Price without VAT:£0.60928
Unit Price with VAT:£0.73114