2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168BD7225KTNA01

DigiKey Part Number
587-MCASL168BD7225KTNA01TR-ND - Tape & Reel (TR)
587-MCASL168BD7225KTNA01CT-ND - Cut Tape (CT)
587-MCASL168BD7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168BD7225KTNA01
Description
CAP CER 2.2UF 10V X7T 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168BD7225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12600£1.26
50£0.09140£4.57
100£0.08080£8.08
500£0.06298£31.49
1,000£0.05747£57.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04922£196.88
8,000£0.04615£369.20
12,000£0.04462£535.44
20,000£0.04292£858.40
28,000£0.04192£1,173.76
40,000£0.04096£1,638.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200