0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL105SB7224KFNA01

DigiKey Part Number
587-MCASL105SB7224KFNA01TR-ND - Tape & Reel (TR)
587-MCASL105SB7224KFNA01CT-ND - Cut Tape (CT)
587-MCASL105SB7224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL105SB7224KFNA01
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL105SB7224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,580
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04700£0.47
50£0.03300£1.65
100£0.02860£2.86
500£0.02110£10.55
1,000£0.01879£18.79
2,500£0.01637£40.92
5,000£0.01492£74.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01372£137.20
20,000£0.01274£254.80
30,000£0.01224£367.20
50,000£0.01170£585.00
70,000£0.01138£796.60
100,000£0.01107£1,107.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800