
MCASL105AB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105AB5474KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105AB5474KFNA01CT-ND - Cut Tape (CT) 587-MCASL105AB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105AB5474KFNA01 |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105AB5474KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03800 | £1.90 |
| 100 | £0.03300 | £3.30 |
| 500 | £0.02458 | £12.29 |
| 1,000 | £0.02198 | £21.98 |
| 2,500 | £0.01924 | £48.10 |
| 5,000 | £0.01759 | £87.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01623 | £162.30 |
| 20,000 | £0.01511 | £302.20 |
| 30,000 | £0.01455 | £436.50 |
| 50,000 | £0.01393 | £696.50 |
| 70,000 | £0.01357 | £949.90 |
| 100,000 | £0.01322 | £1,322.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

