
MCASJ31LSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LSB5106KTNA01 |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09240 | £4.62 |
| 100 | £0.08180 | £8.18 |
| 500 | £0.06374 | £31.87 |
| 1,000 | £0.05818 | £58.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05360 | £107.20 |
| 4,000 | £0.04984 | £199.36 |
| 6,000 | £0.04796 | £287.76 |
| 10,000 | £0.04587 | £458.70 |
| 14,000 | £0.04465 | £625.10 |
| 20,000 | £0.04348 | £869.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

