
MCASJ105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MCASJ105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MCASJ105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ105SB5105KFNA01 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ105SB5105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.01890 | £1.89 |
| 500 | £0.01364 | £6.82 |
| 1,000 | £0.01203 | £12.03 |
| 2,500 | £0.01034 | £25.85 |
| 5,000 | £0.00933 | £46.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00850 | £85.00 |
| 20,000 | £0.00781 | £156.20 |
| 30,000 | £0.00747 | £224.10 |
| 50,000 | £0.00709 | £354.50 |
| 70,000 | £0.00687 | £480.90 |
| 100,000 | £0.00666 | £666.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

