
MCASG31LSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB7105MTNA01 |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10600 | £1.06 |
| 50 | £0.07640 | £3.82 |
| 100 | £0.06740 | £6.74 |
| 500 | £0.05194 | £25.97 |
| 1,000 | £0.04720 | £47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04331 | £86.62 |
| 4,000 | £0.04011 | £160.44 |
| 6,000 | £0.03850 | £231.00 |
| 10,000 | £0.03673 | £367.30 |
| 14,000 | £0.03569 | £499.66 |
| 20,000 | £0.03469 | £693.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

