1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LSB7105KTNA01

DigiKey Part Number
587-MCASG31LSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LSB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASG31LSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LSB7105KTNA01
Description
CAP CER 1UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LSB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10400£1.04
50£0.07460£3.73
100£0.06580£6.58
500£0.05070£25.35
1,000£0.04605£46.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04222£84.44
4,000£0.03908£156.32
6,000£0.03751£225.06
10,000£0.03577£357.70
14,000£0.03475£486.50
20,000£0.03377£675.40
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600