
MCASG31LSB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5225MTNA01 |
Description | CAP CER 2.2UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14900 | £1.49 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.09660 | £9.66 |
| 500 | £0.07590 | £37.95 |
| 1,000 | £0.06954 | £69.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06430 | £128.60 |
| 4,000 | £0.05999 | £239.96 |
| 6,000 | £0.05784 | £347.04 |
| 10,000 | £0.05545 | £554.50 |
| 14,000 | £0.05405 | £756.70 |
| 20,000 | £0.05271 | £1,054.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

