
MCASG31LSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07580 | £3.79 |
| 100 | £0.06680 | £6.68 |
| 500 | £0.05146 | £25.73 |
| 1,000 | £0.04677 | £46.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04291 | £85.82 |
| 4,000 | £0.03972 | £158.88 |
| 6,000 | £0.03813 | £228.78 |
| 10,000 | £0.03637 | £363.70 |
| 14,000 | £0.03534 | £494.76 |
| 20,000 | £0.03435 | £687.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

