-1,45mm.jpg)
MCASG21GSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB7224KTNA01 |
Description | CAP CER 0.22UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB7224KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07500 | £0.75 |
| 50 | £0.05300 | £2.65 |
| 100 | £0.04630 | £4.63 |
| 500 | £0.03500 | £17.50 |
| 1,000 | £0.03154 | £31.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02727 | £81.81 |
| 6,000 | £0.02518 | £151.08 |
| 9,000 | £0.02414 | £217.26 |
| 15,000 | £0.02298 | £344.70 |
| 21,000 | £0.02231 | £468.51 |
| 30,000 | £0.02166 | £649.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

