-1,45mm.jpg)
MCASG21GSB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB5104KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB5104KTNA01 |
Description | CAP CER 0.1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB5104KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06600 | £0.66 |
| 50 | £0.04620 | £2.31 |
| 100 | £0.04020 | £4.02 |
| 500 | £0.03024 | £15.12 |
| 1,000 | £0.02716 | £27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02336 | £70.08 |
| 6,000 | £0.02151 | £129.06 |
| 9,000 | £0.02058 | £185.22 |
| 15,000 | £0.01955 | £293.25 |
| 21,000 | £0.01895 | £397.95 |
| 30,000 | £0.01837 | £551.10 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

