Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASG168SB7224KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG168SB7224KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG168SB7224KTNA1J |
Description | CAP CER 0.22UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB7224KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASG168SB7224KTNA01 | Taiyo Yuden | 0 | 587-MBASG168SB7224KTNA01TR-ND | £0.02523 | Parametric Equivalent |
| MBJCG168BB7224KTPA01 | Taiyo Yuden | 0 | 587-MBJCG168BB7224KTPA01TR-ND | £0.05479 | Parametric Equivalent |
| MCASG168SB7224KTNA01 | Taiyo Yuden | 0 | 587-MCASG168SB7224KTNA01TR-ND | £0.02523 | Parametric Equivalent |
| MCJCG168BB7224KTPA01 | Taiyo Yuden | 0 | 587-MCJCG168BB7224KTPA01TR-ND | £0.05359 | Parametric Equivalent |
| MCJCG168BB7224KTPA1J | Taiyo Yuden | 0 | 587-MCJCG168BB7224KTPA1JTR-ND | £0.05359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02523 | £100.92 |
| Unit Price without VAT: | £0.02523 |
|---|---|
| Unit Price with VAT: | £0.03028 |










