
MCASG168AB5474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168AB5474KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168AB5474KTNA01CT-ND - Cut Tape (CT) 587-MCASG168AB5474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168AB5474KTNA01 |
Description | CAP CER 0.47UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168AB5474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05230 | £5.23 |
| 500 | £0.03982 | £19.91 |
| 1,000 | £0.03598 | £35.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03023 | £120.92 |
| 8,000 | £0.02809 | £224.72 |
| 12,000 | £0.02702 | £324.24 |
| 20,000 | £0.02584 | £516.80 |
| 28,000 | £0.02515 | £704.20 |
| 40,000 | £0.02448 | £979.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

