-1,45mm.jpg)
MCASE21GSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB7474KTNA01 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB7474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04960 | £2.48 |
| 100 | £0.04330 | £4.33 |
| 500 | £0.03264 | £16.32 |
| 1,000 | £0.02937 | £29.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02533 | £75.99 |
| 6,000 | £0.02335 | £140.10 |
| 9,000 | £0.02237 | £201.33 |
| 15,000 | £0.02127 | £319.05 |
| 21,000 | £0.02063 | £433.23 |
| 30,000 | £0.02002 | £600.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

