4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GAB7475KTNA01

DigiKey Part Number
587-MCASE21GAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MCASE21GAB7475KTNA01CT-ND - Cut Tape (CT)
587-MCASE21GAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE21GAB7475KTNA01
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,359
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.11900£1.19
50£0.08620£4.31
100£0.07600£7.60
500£0.05904£29.52
1,000£0.05380£53.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04734£142.02
6,000£0.04418£265.08
9,000£0.04259£383.31
15,000£0.04084£612.60
21,000£0.03982£836.22
30,000£0.03883£1,164.90
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200