-1,45mm.jpg)
MCASE21GAB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GAB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GAB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GAB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GAB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GAB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08000 | £0.80 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04940 | £4.94 |
| 500 | £0.03750 | £18.75 |
| 1,000 | £0.03385 | £33.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02933 | £87.99 |
| 6,000 | £0.02713 | £162.78 |
| 9,000 | £0.02602 | £234.18 |
| 15,000 | £0.02480 | £372.00 |
| 21,000 | £0.02409 | £505.89 |
| 30,000 | £0.02340 | £702.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

