
MCASE168SB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB5104KTNA01 |
Description | CAP CER 0.1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB5104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 50 | £0.02160 | £1.08 |
| 100 | £0.01860 | £1.86 |
| 500 | £0.01342 | £6.71 |
| 1,000 | £0.01184 | £11.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00948 | £37.92 |
| 8,000 | £0.00860 | £68.80 |
| 12,000 | £0.00817 | £98.04 |
| 20,000 | £0.00768 | £153.60 |
| 28,000 | £0.00740 | £207.20 |
| 40,000 | £0.00713 | £285.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

