MCARQ167SCG1R5CTRA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.13268
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.13268
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.13268
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ167SCG1R5CTRA1J

DigiKey Part Number
587-MCARQ167SCG1R5CTRA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCARQ167SCG1R5CTRA1J
Description
CAP CER 1.5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ167SCG1R5CTRA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBARQ167SCG1R5CTRA01Taiyo Yuden0587-MBARQ167SCG1R5CTRA01TR-ND£0.13268Parametric Equivalent
MCARQ167SCG1R5CTRA01Taiyo Yuden0587-MCARQ167SCG1R5CTRA01TR-ND£0.13268Parametric Equivalent
MMARQ167SCG1R5CTRA01Taiyo Yuden0587-MMARQ167SCG1R5CTRA01TR-ND£0.13268Parametric Equivalent
0603J2501P50CFTKnowles Syfer00603J2501P50CFT-ND£0.13345Parametric Equivalent
0603Y2501P50CCTKnowles Syfer00603Y2501P50CCT-ND£0.13345Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13268£530.72
Manufacturers Standard Package
Unit Price without VAT:£0.13268
Unit Price with VAT:£0.15922