
MBKK1608T1R5M | |
|---|---|
DigiKey Part Number | 587-4149-2-ND - Tape & Reel (TR) 587-4149-1-ND - Cut Tape (CT) 587-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK1608T1R5M |
Description | FIXED IND 1.5UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK1608T1R5M Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.07670 | £7.67 |
| 1,000 | £0.06304 | £63.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05522 | £165.66 |
| 6,000 | £0.05206 | £312.36 |
| 9,000 | £0.05030 | £452.70 |
| 15,000 | £0.04817 | £722.55 |
| 21,000 | £0.04792 | £1,006.32 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

