
MBASU105SCKR75CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCKR75CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCKR75CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCKR75CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCKR75CFNA01 |
Description | CAP CER 0.75PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCKR75CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02220 | £1.11 |
| 100 | £0.01910 | £1.91 |
| 500 | £0.01376 | £6.88 |
| 1,000 | £0.01215 | £12.15 |
| 2,500 | £0.01044 | £26.10 |
| 5,000 | £0.00942 | £47.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00858 | £85.80 |
| 20,000 | £0.00789 | £157.80 |
| 30,000 | £0.00754 | £226.20 |
| 50,000 | £0.00716 | £358.00 |
| 70,000 | £0.00694 | £485.80 |
| 100,000 | £0.00672 | £672.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

