
MBASU105SCK2R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCK2R2BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCK2R2BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCK2R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCK2R2BFNA01 |
Description | CAP CER 2.2PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCK2R2BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02040 | £2.04 |
| 500 | £0.01480 | £7.40 |
| 1,000 | £0.01308 | £13.08 |
| 2,500 | £0.01128 | £28.20 |
| 5,000 | £0.01019 | £50.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00929 | £92.90 |
| 20,000 | £0.00856 | £171.20 |
| 30,000 | £0.00819 | £245.70 |
| 50,000 | £0.00778 | £389.00 |
| 70,000 | £0.00755 | £528.50 |
| 100,000 | £0.00732 | £732.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

