
MBASU105SCG090CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG090CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG090CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG090CFNA01 |
Description | CAP CER 9PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCG090CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01770 | £1.77 |
| 500 | £0.01270 | £6.35 |
| 1,000 | £0.01119 | £11.19 |
| 2,500 | £0.00960 | £24.00 |
| 5,000 | £0.00864 | £43.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00785 | £78.50 |
| 20,000 | £0.00721 | £144.20 |
| 30,000 | £0.00689 | £206.70 |
| 50,000 | £0.00653 | £326.50 |
| 70,000 | £0.00632 | £442.40 |
| 100,000 | £0.00612 | £612.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

