MBASU063SCG7R5DFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00421
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00421
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00421
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,753
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02627
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00414
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00355
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01172
7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG7R5DFNA01

DigiKey Part Number
587-MBASU063SCG7R5DFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU063SCG7R5DFNA01
Description
CAP CER 7.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00463£69.45
Manufacturers Standard Package
Unit Price without VAT:£0.00463
Unit Price with VAT:£0.00556