
MBASU063SCG100DFNA18 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG100DFNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG100DFNA18 |
Description | CAP CER 10PF 50V C0G/CG 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00670 | £100.50 |
| Unit Price without VAT: | £0.00670 |
|---|---|
| Unit Price with VAT: | £0.00804 |

