
MBASU063SCG100CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG100CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG100CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG100CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG100CFNA01 |
Description | CAP CER 10PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MBASU063SCG100CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01290 | £1.29 |
| 500 | £0.00912 | £4.56 |
| 1,000 | £0.00798 | £7.98 |
| 2,500 | £0.00677 | £16.93 |
| 5,000 | £0.00605 | £30.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00516 | £77.40 |
| 30,000 | £0.00473 | £141.90 |
| 45,000 | £0.00451 | £202.95 |
| 75,000 | £0.00427 | £320.25 |
| 105,000 | £0.00413 | £433.65 |
| 150,000 | £0.00400 | £600.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

