
MBASL168BD7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MBASL168BD7475MTCA01TR-ND - Tape & Reel (TR) 587-MBASL168BD7475MTCA01CT-ND - Cut Tape (CT) 587-MBASL168BD7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASL168BD7475MTCA01 |
Description | CAP CER 4.7UF 20% 10V X7T 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.10980 | £5.49 |
| 100 | £0.09740 | £9.74 |
| 500 | £0.07664 | £38.32 |
| 1,000 | £0.07022 | £70.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06061 | £242.44 |
| 8,000 | £0.05703 | £456.24 |
| 12,000 | £0.05525 | £663.00 |
| 20,000 | £0.05326 | £1,065.20 |
| 28,000 | £0.05211 | £1,459.08 |
| 40,000 | £0.05099 | £2,039.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

